

C2012C0G2W561J060AA | |
|---|---|
DigiKey Part Number | 445-15333-2-ND - Tape & Reel (TR) 445-15333-1-ND - Cut Tape (CT) 445-15333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W561J060AA |
Description | CAP CER 560PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 560 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W561J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W561K060AA | TDK | 873 | 445-15334-1-ND | kr.1.41000 | Direct |
| C0805C561JCGACTU | KEMET | 5.273 | 399-C0805C561JCGACTUCT-ND | kr.3.46000 | Upgrade |
| 0805J5000561JXT | Knowles Syfer | 0 | 0805J5000561JXT-ND | kr.1.53056 | Similar |
| 0805J6300561JXT | Knowles Syfer | 0 | 0805J6300561JXT-ND | kr.1.53056 | Similar |
| CC0805JRNPOBBN471 | YAGEO | 88.708 | 311-3383-1-ND | kr.0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33226 | kr.1,329.04 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

