
C0805C561JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C561JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C561JCGACTUCT-ND - Cut Tape (CT) 399-C0805C561JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561JCGACTU |
Description | CAP CER 560PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.55460 | kr.77.73 |
| 100 | kr.1.39480 | kr.139.48 |
| 500 | kr.1.12624 | kr.563.12 |
| 1.000 | kr.1.04331 | kr.1,043.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.95577 | kr.2,389.43 |
| 5.000 | kr.0.90303 | kr.4,515.15 |
| 7.500 | kr.0.87661 | kr.6,574.57 |
| 12.500 | kr.0.84733 | kr.10,591.62 |
| 17.500 | kr.0.83021 | kr.14,528.67 |
| 25.000 | kr.0.81375 | kr.20,343.75 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

