Direct
Upgrade
Similar
Similar
Similar
Similar
Similar


C2012C0G2W122K060AA | |
|---|---|
DigiKey Part Number | 445-15304-2-ND - Tape & Reel (TR) 445-15304-1-ND - Cut Tape (CT) 445-15304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W122K060AA |
Description | CAP CER 1200PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W122K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W122J060AA | TDK | 19.635 | 445-15303-1-ND | kr.1.65000 | Direct |
| C2012NP02W122J060AA | TDK | 2.101 | 445-172514-1-ND | kr.3.04000 | Upgrade |
| C2012C0G2W152J085AA | TDK | 4.926 | 445-15307-1-ND | kr.1.65000 | Similar |
| 0805J5000122JXT | Knowles Syfer | 0 | 0805J5000122JXT-ND | kr.1.51384 | Similar |
| 0805J5000122KXT | Knowles Syfer | 0 | 0805J5000122KXT-ND | kr.1.51384 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36300 | kr.1,452.00 |
| 8.000 | kr.0.33967 | kr.2,717.36 |
| 12.000 | kr.0.32799 | kr.3,935.88 |
| 20.000 | kr.0.31505 | kr.6,301.00 |
| 28.000 | kr.0.30748 | kr.8,609.44 |
| 40.000 | kr.0.30021 | kr.12,008.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |



