
C2012NP02W122J060AA | |
|---|---|
DigiKey Part Number | 445-172514-2-ND - Tape & Reel (TR) 445-172514-1-ND - Cut Tape (CT) 445-172514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02W122J060AA |
Description | CAP CER 1200PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02W122J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C4NP02W122J060AA | TDK | 8.000 | 445-CGA4C4NP02W122J060AACT-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.35920 | kr.67.96 |
| 100 | kr.1.21660 | kr.121.66 |
| 500 | kr.0.97560 | kr.487.80 |
| 1.000 | kr.0.90117 | kr.901.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76701 | kr.3,068.04 |
| 8.000 | kr.0.72675 | kr.5,814.00 |
| 12.000 | kr.0.70658 | kr.8,478.96 |
| 20.000 | kr.0.68423 | kr.13,684.60 |
| 28.000 | kr.0.67116 | kr.18,792.48 |
| 40.000 | kr.0.65859 | kr.26,343.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

