C2012C0G2E562K125AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 20.372
Unit Price: kr.2.05000
Datasheet

Upgrade


TDK
In Stock: 3.921
Unit Price: kr.2.37000
Datasheet

Upgrade


TDK
In Stock: 4.059
Unit Price: kr.2.37000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.76000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.3.08000
Datasheet

Direct


KEMET
In Stock: 3.795
Unit Price: kr.3.59000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72013
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.82588
Datasheet
5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2E562K125AA

DigiKey Part Number
445-15292-2-ND - Tape & Reel (TR)
445-15292-1-ND - Cut Tape (CT)
445-15292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E562K125AA
Description
CAP CER 5600PF 250V C0G 0805
Customer Reference
Detailed Description
5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E562K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2E562J125AATDK20.372445-15291-1-NDkr.2.05000Upgrade
C2012C0G2W562J125AATDK3.921445-15335-1-NDkr.2.37000Upgrade
C2012C0G2W562K125AATDK4.059445-15336-1-NDkr.2.37000Upgrade
C2012NP02E562J125AATDK0445-172526-1-NDkr.2.76000Upgrade
C2012NP02W562J125AATDK0445-172522-1-NDkr.3.08000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.21800kr.12.18
50kr.0.88840kr.44.42
100kr.0.78710kr.78.71
500kr.0.61716kr.308.58
1.000kr.0.56466kr.564.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50655kr.1,013.10
4.000kr.0.47207kr.1,888.28
6.000kr.0.45479kr.2,728.74
10.000kr.0.43566kr.4,356.60
14.000kr.0.42448kr.5,942.72
20.000kr.0.41372kr.8,274.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250