Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805J5000562JXT | |
|---|---|
DigiKey Part Number | 0805J5000562JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J5000562JXT |
Description | CAP CER 5600PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J5000562JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J6300562JXT | Knowles Syfer | 0 | 0805J6300562JXT-ND | kr.1.51384 | Upgrade |
| 0805J5000562JDT | Knowles Syfer | 0 | 0805J5000562JDT-ND | kr.2.57899 | Parametric Equivalent |
| 0805Y5000562JDT | Knowles Syfer | 0 | 0805Y5000562JDT-ND | kr.2.91040 | Parametric Equivalent |
| 0805Y5000562JET | Knowles Syfer | 0 | 0805Y5000562JET-ND | kr.2.79484 | Parametric Equivalent |
| 0805Y5000562JSTM01 | Knowles Syfer | 0 | 1608-0805Y5000562JSTM01TR-ND | kr.2.19083 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51384 | kr.4,541.52 |
| Unit Price without VAT: | kr.1.51384 |
|---|---|
| Unit Price with VAT: | kr.1.89230 |




