1200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2E122K085AA

DigiKey Part Number
445-14334-2-ND - Tape & Reel (TR)
445-14334-1-ND - Cut Tape (CT)
445-14334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E122K085AA
Description
CAP CER 1200PF 250V C0G 0805
Customer Reference
Detailed Description
1200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E122K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2E122J085AATDK4.847445-4141-1-NDkr.1.64000Upgrade
C2012C0G2W122J060AATDK19.635445-15303-1-NDkr.2.37000Upgrade
C2012NP02W122J060AATDK2.101445-172514-1-NDkr.4.38000Upgrade
C0805C122JAGACAUTOKEMET2.045399-11891-1-NDkr.2.28000Direct
C0805C122JAGACTUKEMET7.895399-15011-1-NDkr.4.20000Upgrade
In-Stock: 20.360
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.63400kr.6.34
50kr.0.44880kr.22.44
100kr.0.39240kr.39.24
500kr.0.29672kr.148.36
1.000kr.0.26723kr.267.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21681kr.867.24
8.000kr.0.20094kr.1,607.52
12.000kr.0.19300kr.2,316.00
20.000kr.0.18419kr.3,683.80
28.000kr.0.17905kr.5,013.40
40.000kr.0.17410kr.6,964.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500