

C2012C0G1H682J060AA | |
|---|---|
DigiKey Part Number | 445-7515-2-ND - Tape & Reel (TR) 445-7515-1-ND - Cut Tape (CT) 445-7515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H682J060AA |
Description | CAP CER 6800PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H682J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012NP01H682J060AA | TDK | 2.165 | 445-14349-1-ND | kr.2.22000 | Direct |
| CGJ4C2C0G1H682J060AA | TDK | 1.986 | 445-8157-1-ND | kr.2.09000 | Upgrade |
| C0805C682J5GACTU | KEMET | 5.069 | 399-C0805C682J5GACTUCT-ND | kr.4.44000 | Direct |
| C0805C682F5GACTU | KEMET | 0 | 399-C0805C682F5GACTUCT-ND | kr.19.27000 | Upgrade |
| C0805C682G5GACTU | KEMET | 0 | 399-C0805C682G5GACTUTR-ND | kr.4.04354 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.68500 | kr.6.85 |
| 50 | kr.0.48700 | kr.24.35 |
| 100 | kr.0.42600 | kr.42.60 |
| 500 | kr.0.32384 | kr.161.92 |
| 1.000 | kr.0.29221 | kr.292.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23797 | kr.951.88 |
| 8.000 | kr.0.22095 | kr.1,767.60 |
| 12.000 | kr.0.21243 | kr.2,549.16 |
| 20.000 | kr.0.20298 | kr.4,059.60 |
| 28.000 | kr.0.19747 | kr.5,529.16 |
| 40.000 | kr.0.19216 | kr.7,686.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


