
C0805C682J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C682J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C682J5GACTUCT-ND - Cut Tape (CT) 399-C0805C682J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682J5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.77100 | kr.27.71 |
| 50 | kr.2.10740 | kr.105.37 |
| 100 | kr.1.90450 | kr.190.45 |
| 500 | kr.1.56116 | kr.780.58 |
| 1.000 | kr.1.45522 | kr.1,455.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.29620 | kr.5,184.80 |
| 8.000 | kr.1.23709 | kr.9,896.72 |
| 12.000 | kr.1.20749 | kr.14,489.88 |
| 20.000 | kr.1.17467 | kr.23,493.40 |
| 28.000 | kr.1.15549 | kr.32,353.72 |
| 40.000 | kr.1.13703 | kr.45,481.20 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

