Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar


C2012C0G1H182J060AA | |
|---|---|
DigiKey Part Number | 445-7505-2-ND - Tape & Reel (TR) 445-7505-1-ND - Cut Tape (CT) 445-7505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H182J060AA |
Description | CAP CER 1800PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H182J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A182J085AA | TDK | 12.965 | 445-4136-1-ND | kr.1.01000 | Upgrade |
| CGJ4C2C0G1H182J060AA | TDK | 1.849 | 445-8150-1-ND | kr.1.84000 | Upgrade |
| C0805C182J5GACTU | KEMET | 344 | 399-C0805C182J5GACTUCT-ND | kr.2.79000 | Direct |
| C0805C182J5GALTU | KEMET | 0 | 399-C0805C182J5GALTUTR-ND | kr.0.55737 | Direct |
| GRM2165C1H182JA01D | Murata Electronics | 36.247 | 490-1626-1-ND | kr.1.20000 | Direct |






