1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H182JA01D

DigiKey Part Number
490-1626-2-ND - Tape & Reel (TR)
490-1626-1-ND - Cut Tape (CT)
490-1626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H182JA01D
Description
CAP CER 1800PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H182JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C2A182JA01DMurata Electronics52.789490-13368-1-NDkr.0.70000Upgrade
C2012C0G2A182J085AATDK13.065445-4136-1-NDkr.1.01000Upgrade
CGJ4C2C0G1H182J060AATDK1.849445-8150-1-NDkr.1.84000Upgrade
08055A182JA12AKYOCERA AVX008055A182JA12A-NDkr.6.73625Similar
C0805C182J5GACTUKEMET344399-C0805C182J5GACTUCT-NDkr.2.79000Similar
In-Stock: 36.247
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49320kr.24.66
100kr.0.43180kr.43.18
500kr.0.32804kr.164.02
1.000kr.0.29614kr.296.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24130kr.965.20
8.000kr.0.22410kr.1,792.80
12.000kr.0.21548kr.2,585.76
20.000kr.0.20594kr.4,118.80
28.000kr.0.20036kr.5,610.08
40.000kr.0.19500kr.7,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000