

CGA3E3X8R2A223M080AB | |
|---|---|
DigiKey Part Number | 445-12580-2-ND - Tape & Reel (TR) 445-12580-1-ND - Cut Tape (CT) 445-12580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R2A223M080AB |
Description | CAP CER 0.022UF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R2A223M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.34620 | kr.34.62 |
| 500 | kr.0.26020 | kr.130.10 |
| 1.000 | kr.0.23376 | kr.233.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18854 | kr.754.16 |
| 8.000 | kr.0.17426 | kr.1,394.08 |
| 12.000 | kr.0.16711 | kr.2,005.32 |
| 20.000 | kr.0.15919 | kr.3,183.80 |
| 28.000 | kr.0.15456 | kr.4,327.68 |
| 40.000 | kr.0.15012 | kr.6,004.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

