3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

C1608X8R1H332K080AA

DigiKey Part Number
445-3424-2-ND - Tape & Reel (TR)
445-3424-1-ND - Cut Tape (CT)
445-3424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H332K080AA
Description
CAP CER 3300PF 50V X8R 0603
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H332K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H332J080AATDK7.953445-14076-1-NDkr.1.33000Direct
C1608X8R2A332K080AATDK1.186445-3428-1-NDkr.0.89000Upgrade
C1608NP02A332J080AATDK2.157445-15274-1-NDkr.1.52000Similar
C0603C332J5HACTUKEMET6.088399-C0603C332J5HACTUCT-NDkr.2.60000Upgrade
VJ0603H332KXBACVishay Vitramon0VJ0603H332KXBAC-NDkr.0.25127Upgrade
In-Stock: 6.421
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32200kr.16.10
100kr.0.27900kr.27.90
500kr.0.20732kr.103.66
1.000kr.0.18525kr.185.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14793kr.591.72
8.000kr.0.13606kr.1,088.48
12.000kr.0.13012kr.1,561.44
20.000kr.0.12354kr.2,470.80
28.000kr.0.11969kr.3,351.32
40.000kr.0.11600kr.4,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500