
C1608X7S1C225M080AC | |
|---|---|
DigiKey Part Number | 445-175228-2-ND - Tape & Reel (TR) 445-175228-1-ND - Cut Tape (CT) 445-175228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1C225M080AC |
Description | CAP CER 2.2UF 16V X7S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1C225M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7S1C225K080AC | TDK | 56.947 | 445-174770-1-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59460 | kr.29.73 |
| 100 | kr.0.52310 | kr.52.31 |
| 500 | kr.0.40132 | kr.200.66 |
| 1.000 | kr.0.36392 | kr.363.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29911 | kr.1,196.44 |
| 8.000 | kr.0.27890 | kr.2,231.20 |
| 12.000 | kr.0.26878 | kr.3,225.36 |
| 20.000 | kr.0.25757 | kr.5,151.40 |
| 28.000 | kr.0.25102 | kr.7,028.56 |
| 40.000 | kr.0.24472 | kr.9,788.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

