2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7S1C225K080AC

DigiKey Part Number
445-174770-2-ND - Tape & Reel (TR)
445-174770-1-ND - Cut Tape (CT)
445-174770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S1C225K080AC
Description
CAP CER 2.2UF 16V X7S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S1C225K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.84000kr.8.40
50kr.0.60120kr.30.06
100kr.0.52880kr.52.88
500kr.0.40576kr.202.88
1.000kr.0.36793kr.367.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30241kr.1,209.64
8.000kr.0.28198kr.2,255.84
12.000kr.0.27175kr.3,261.00
20.000kr.0.26042kr.5,208.40
28.000kr.0.25379kr.7,106.12
40.000kr.0.24743kr.9,897.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750