C1608X7R2A472M080AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 889
Unit Price: kr.0.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.19818
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.19818
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16361
Datasheet

Upgrade


KEMET
In Stock: 3.556
Unit Price: kr.3.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16361
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.10902
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.129
Unit Price: kr.1.54000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.90158
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.90985
Datasheet

Similar


KEMET
In Stock: 1.901
Unit Price: kr.3.72000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.55959
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.90586
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.37149
Datasheet
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R2A472M080AE

DigiKey Part Number
445-173784-2-ND - Tape & Reel (TR)
445-173784-1-ND - Cut Tape (CT)
445-173784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A472M080AE
Description
CAP CER 4700PF 100V X7R 0603
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A472M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R2A472K080AETDK889445-173655-1-NDkr.0.96000Upgrade
C0603X472J1RECTUKEMET0399-C0603X472J1RECTUTR-NDkr.0.19818Upgrade
C0603X472J2RECTUKEMET0399-C0603X472J2RECTUTR-NDkr.0.19818Upgrade
C0603X472K1RECTUKEMET0399-C0603X472K1RECTUTR-NDkr.0.16361Upgrade
C0603X472K2RACTUKEMET3.556399-13277-1-NDkr.3.21000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55800kr.5.58
50kr.0.39100kr.19.55
100kr.0.34100kr.34.10
500kr.0.25564kr.127.82
1.000kr.0.22941kr.229.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18485kr.739.40
8.000kr.0.17074kr.1,365.92
12.000kr.0.16367kr.1,964.04
20.000kr.0.15585kr.3,117.00
28.000kr.0.15128kr.4,235.84
40.000kr.0.14689kr.5,875.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000