0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R2A153K080AA

DigiKey Part Number
445-4426-2-ND - Tape & Reel (TR)
445-4426-1-ND - Cut Tape (CT)
445-4426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A153K080AA
Description
CAP CER 0.015UF 100V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A153K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X8R2A153K080AATDK1.998445-2511-1-NDkr.0.89000Upgrade
C0603C153K1RACTUKEMET336399-C0603C153K1RACTUCT-NDkr.1.97000Direct
C0603C153K1RALTUKEMET0399-C0603C153K1RALTUTR-NDkr.0.65532Direct
GCM188R72A153KA37DMurata Electronics37.413490-8029-1-NDkr.0.70000Direct
KGM15BR72A153KTKYOCERA AVX2.860478-KGM15BR72A153KTCT-NDkr.1.46000Direct
In-Stock: 6.036
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10556kr.422.24
8.000kr.0.09641kr.771.28
12.000kr.0.09183kr.1,101.96
20.000kr.0.08676kr.1,735.20
28.000kr.0.08380kr.2,346.40
40.000kr.0.08095kr.3,238.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750