
C1608X7R2A103M080AE | |
|---|---|
DigiKey Part Number | 445-173731-2-ND - Tape & Reel (TR) 445-173731-1-ND - Cut Tape (CT) 445-173731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A103M080AE |
Description | CAP CER 10000PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A103M080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A103K080AE | TDK | 22.052 | 445-173618-1-ND | kr.0.77000 | Upgrade |
| C1608X8R2A103K080AE | TDK | 2.868 | 445-173798-1-ND | kr.1.22000 | Upgrade |
| 06031C103JAZ2A | KYOCERA AVX | 4.017 | 478-KGF15AR72A103JTCT-ND | kr.2.18000 | Upgrade |
| 06031C103KAZ2A | KYOCERA AVX | 2.142 | 478-KGF15AR72A103KTCT-ND | kr.0.77000 | Upgrade |
| C0603X103J1RECTU | KEMET | 0 | 399-C0603X103J1RECTUTR-ND | kr.0.18708 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55800 | kr.5.58 |
| 50 | kr.0.39100 | kr.19.55 |
| 100 | kr.0.34100 | kr.34.10 |
| 500 | kr.0.25564 | kr.127.82 |
| 1.000 | kr.0.22941 | kr.229.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18485 | kr.739.40 |
| 8.000 | kr.0.17074 | kr.1,365.92 |
| 12.000 | kr.0.16367 | kr.1,964.04 |
| 20.000 | kr.0.15585 | kr.3,117.00 |
| 28.000 | kr.0.15128 | kr.4,235.84 |
| 40.000 | kr.0.14689 | kr.5,875.60 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

