0603 (1608 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C103KAZ2A

DigiKey Part Number
478-KGF15AR72A103KTTR-ND - Tape & Reel (TR)
478-KGF15AR72A103KTCT-ND - Cut Tape (CT)
478-KGF15AR72A103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C103KAZ2A
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C103KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42200kr.4.22
50kr.0.29440kr.14.72
100kr.0.25470kr.25.47
500kr.0.18892kr.94.46
1.000kr.0.16864kr.168.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14106kr.564.24
8.000kr.0.13767kr.1,101.36
12.000kr.0.11021kr.1,322.52
20.000kr.0.10852kr.2,170.40
28.000kr.0.10282kr.2,878.96
100.000kr.0.10252kr.10,252.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250