0.33 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1E334M080AC

DigiKey Part Number
445-7417-2-ND - Tape & Reel (TR)
445-7417-1-ND - Cut Tape (CT)
445-7417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1E334M080AC
Description
CAP CER 0.33UF 25V X7R 0603
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1E334M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1E334K080ACTDK15.147445-7416-1-NDkr.0.12000Upgrade
C1608X7R1H334K080ACTDK502.411445-5950-1-NDkr.0.20000Upgrade
C1608X7R1H334M080ACTDK23.488445-5951-1-NDkr.0.20000Upgrade
C1608X7R1V334K080ABTDK7.030445-7410-1-NDkr.0.20000Upgrade
C1608X7R1V334M080ABTDK336445-7411-1-NDkr.0.20000Upgrade
In-Stock: 5.749
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35500kr.17.75
100kr.0.30810kr.30.81
500kr.0.23026kr.115.13
1.000kr.0.20630kr.206.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16551kr.662.04
8.000kr.0.15257kr.1,220.56
12.000kr.0.14610kr.1,753.20
20.000kr.0.13893kr.2,778.60
28.000kr.0.13474kr.3,772.72
40.000kr.0.13071kr.5,228.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250