

C1608X7R1H334M080AC | |
|---|---|
DigiKey Part Number | 445-5951-2-ND - Tape & Reel (TR) 445-5951-1-ND - Cut Tape (CT) 445-5951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H334M080AC |
Description | CAP CER 0.33UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H334M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H334K080AC | TDK | 497.625 | 445-5950-1-ND | kr.1.47000 | Upgrade |
| C0805C334K5RACTU | KEMET | 40.270 | 399-C0805C334K5RACTUCT-ND | kr.0.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.86500 | kr.8.65 |
| 50 | kr.0.62040 | kr.31.02 |
| 100 | kr.0.54550 | kr.54.55 |
| 500 | kr.0.41948 | kr.209.74 |
| 1.000 | kr.0.38063 | kr.380.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31327 | kr.1,253.08 |
| 8.000 | kr.0.29230 | kr.2,338.40 |
| 12.000 | kr.0.28180 | kr.3,381.60 |
| 20.000 | kr.0.27017 | kr.5,403.40 |
| 28.000 | kr.0.26337 | kr.7,374.36 |
| 40.000 | kr.0.25683 | kr.10,273.20 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

