


C1608X7R1C224K080AC | |
|---|---|
DigiKey Part Number | 445-1318-2-ND - Tape & Reel (TR) 445-1318-1-ND - Cut Tape (CT) 445-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C224K080AC |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1C224K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H224K080AB | TDK | 24.985 | 445-7408-1-ND | kr.1.09000 | Upgrade |
| C1608X7R1V224K080AB | TDK | 2.957 | 445-14239-1-ND | kr.1.09000 | Upgrade |
| CC0603KRX7R7BB224 | YAGEO | 26.861 | 311-1426-1-ND | kr.0.64000 | Direct |
| CL10B224KO8NNNC | Samsung Electro-Mechanics | 810.601 | 1276-1112-1-ND | kr.0.64000 | Direct |
| KGM15BR71C224KT | KYOCERA AVX | 7.010 | 478-KGM15BR71C224KTCT-ND | kr.2.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.37800 | kr.3.78 |
| 50 | kr.0.26160 | kr.13.08 |
| 100 | kr.0.22630 | kr.22.63 |
| 500 | kr.0.16614 | kr.83.07 |
| 1.000 | kr.0.14769 | kr.147.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11673 | kr.466.92 |
| 8.000 | kr.0.10681 | kr.854.48 |
| 12.000 | kr.0.10184 | kr.1,222.08 |
| 20.000 | kr.0.09635 | kr.1,927.00 |
| 28.000 | kr.0.09314 | kr.2,607.92 |
| 40.000 | kr.0.09005 | kr.3,602.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

