

C1608X6S1V474K080AB | |
|---|---|
DigiKey Part Number | 445-7428-2-ND - Tape & Reel (TR) 445-7428-1-ND - Cut Tape (CT) 445-7428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1V474K080AB |
Description | CAP CER 0.47UF 35V X6S 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1V474K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H474K080AB | TDK | 2.281 | 445-7422-1-ND | kr.1.46000 | Upgrade |
| C1608X7R1H474K080AC | TDK | 159.273 | 445-5952-1-ND | kr.1.46000 | Upgrade |
| C1608X7R1V474K080AB | TDK | 8.009 | 445-7412-1-ND | kr.1.46000 | Upgrade |
| UMK107B7474KA-TR | Taiyo Yuden | 119.034 | 587-3170-1-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85600 | kr.8.56 |
| 50 | kr.0.61380 | kr.30.69 |
| 100 | kr.0.53950 | kr.53.95 |
| 500 | kr.0.41488 | kr.207.44 |
| 1.000 | kr.0.37647 | kr.376.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30985 | kr.1,239.40 |
| 8.000 | kr.0.28910 | kr.2,312.80 |
| 12.000 | kr.0.27872 | kr.3,344.64 |
| 20.000 | kr.0.26722 | kr.5,344.40 |
| 28.000 | kr.0.26049 | kr.7,293.72 |
| 40.000 | kr.0.25402 | kr.10,160.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

