0.33 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1H334M080AB

DigiKey Part Number
445-7463-2-ND - Tape & Reel (TR)
445-7463-1-ND - Cut Tape (CT)
445-7463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H334M080AB
Description
CAP CER 0.33UF 50V X5R 0603
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H334M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1H334K080ABTDK45.150445-7462-1-NDkr.1.14000Upgrade
C1608X7R1H334K080ACTDK438.665445-5950-1-NDkr.1.46000Upgrade
C1608X7R1H334M080ACTDK23.498445-5951-1-NDkr.1.46000Upgrade
C1608X6S1H334K080ABTDK7.935445-14221-1-NDkr.1.46000Similar
C1608X6S1H334M080ABTDK2.262445-14222-1-NDkr.1.46000Similar
In-Stock: 35.187
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.63400kr.6.34
50kr.0.44880kr.22.44
100kr.0.39240kr.39.24
500kr.0.29672kr.148.36
1.000kr.0.26723kr.267.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21681kr.867.24
8.000kr.0.20094kr.1,607.52
12.000kr.0.19300kr.2,316.00
20.000kr.0.18419kr.3,683.80
28.000kr.0.17905kr.5,013.40
40.000kr.0.17410kr.6,964.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500