390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608NP01H391J080AA

DigiKey Part Number
445-14078-2-ND - Tape & Reel (TR)
445-14078-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608NP01H391J080AA
Description
CAP CER 390PF 50V NP0 0603
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H391J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A391J080AATDK6.220445-4124-1-NDkr.0.63000Upgrade
C1608NP02A391J080AATDK2.320445-14123-1-NDkr.1.01000Upgrade
C0603C391J5GACTUKEMET36.392399-C0603C391J5GACTUCT-NDkr.0.63000Direct
CC0603JRNPO9BN391YAGEO79.897311-1076-1-NDkr.0.70000Direct
GRM1885C1H391JA01DMurata Electronics15.940490-1441-1-NDkr.0.95000Direct
In-Stock: 8.358
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45000kr.4.50
50kr.0.31320kr.15.66
100kr.0.27140kr.27.14
500kr.0.20136kr.100.68
1.000kr.0.17993kr.179.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13956kr.558.24
8.000kr.0.12822kr.1,025.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500