
CC0603JRNPO9BN391 | |
|---|---|
DigiKey Part Number | 311-1076-2-ND - Tape & Reel (TR) 311-1076-1-ND - Cut Tape (CT) 311-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22630 | kr.22.63 |
| 500 | kr.0.16648 | kr.83.24 |
| 1.000 | kr.0.14804 | kr.148.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11474 | kr.458.96 |
| 8.000 | kr.0.10503 | kr.840.24 |
| 12.000 | kr.0.10017 | kr.1,202.04 |
| 20.000 | kr.0.09478 | kr.1,895.60 |
| 28.000 | kr.0.09164 | kr.2,565.92 |
| 40.000 | kr.0.08861 | kr.3,544.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

