Similar
Similar
Upgrade
Similar


C1608CH2E222J080AA | |
|---|---|
DigiKey Part Number | 445-15266-2-ND - Tape & Reel (TR) 445-15266-1-ND - Cut Tape (CT) 445-15266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608CH2E222J080AA |
Description | CAP CER 2200PF 250V CH 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2E222J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E222J080AA | TDK | 35.231 | 445-15244-1-ND | kr.1.14000 | Similar |
| C1608NP02E222J080AA | TDK | 14.661 | 445-172500-1-ND | kr.1.78000 | Similar |
| C0603C222JAGACTU | KEMET | 79.564 | 399-C0603C222JAGACTUCT-ND | kr.2.09000 | Upgrade |
| 0603J2500222JXT | Knowles Syfer | 0 | 0603J2500222JXT-ND | kr.1.14176 | Similar |




