

C1608CH2A182K080AA | |
|---|---|
DigiKey Part Number | 445-15251-2-ND - Tape & Reel (TR) 445-15251-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A182K080AA |
Description | CAP CER 1800PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A182K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A182J080AA | TDK | 1.611 | 445-15250-1-ND | kr.1.20000 | Upgrade |
| C1608C0G2A182J080AA | TDK | 10.495 | 445-15228-1-ND | kr.1.20000 | Similar |
| C1608C0G2A182K080AA | TDK | 4.639 | 445-15229-1-ND | kr.1.20000 | Similar |
| C1608C0G2E182J080AA | TDK | 5.770 | 445-15242-1-ND | kr.1.14000 | Similar |
| C1608C0G2E182K080AA | TDK | 6.933 | 445-15243-1-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.61500 | kr.6.15 |
| 100 | kr.0.39880 | kr.39.88 |
| 1.000 | kr.0.27921 | kr.279.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23384 | kr.935.36 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

