

C1608CH2A182J080AA | |
|---|---|
DigiKey Part Number | 445-15250-2-ND - Tape & Reel (TR) 445-15250-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A182J080AA |
Description | CAP CER 1800PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A182J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A182J080AA | TDK | 10.495 | 445-15228-1-ND | kr.1.20000 | Similar |
| C1608C0G2E182J080AA | TDK | 5.770 | 445-15242-1-ND | kr.1.14000 | Similar |
| C1608NP02A182J080AA | TDK | 6.198 | 445-15271-1-ND | kr.1.33000 | Similar |
| C1608NP02E182J080AA | TDK | 0 | 445-172499-2-ND | kr.0.38400 | Similar |
| C0603C182J1GACTU | KEMET | 3.729 | 399-C0603C182J1GACTUCT-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.68500 | kr.6.85 |
| 50 | kr.0.48440 | kr.24.22 |
| 100 | kr.0.42410 | kr.42.41 |
| 500 | kr.0.32270 | kr.161.35 |
| 1.000 | kr.0.29145 | kr.291.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23384 | kr.935.36 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

