

C1608CH2A050C080AA | |
|---|---|
DigiKey Part Number | 445-11111-2-ND - Tape & Reel (TR) 445-11111-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A050C080AA |
Description | CAP CER 5PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A050C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A050C080AA | TDK | 8.344 | 445-13997-1-ND | kr.0.89000 | Similar |
| C1608NP02A050C080AA | TDK | 11.461 | 445-14099-1-ND | kr.1.20000 | Similar |
| 06031A5R0CAT2A | KYOCERA AVX | 4.140 | 478-3696-1-ND | kr.1.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34480 | kr.17.24 |
| 100 | kr.0.29990 | kr.29.99 |
| 500 | kr.0.22368 | kr.111.84 |
| 1.000 | kr.0.20041 | kr.200.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15668 | kr.626.72 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

