

C1608CH1H682J080AA | |
|---|---|
DigiKey Part Number | 445-11099-2-ND - Tape & Reel (TR) 445-11099-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H682J080AA |
Description | CAP CER 6800PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H682J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H682J080AA | TDK | 16.506 | 445-7402-1-ND | kr.1.59000 | Similar |
| C1608C0G2A682J080AC | TDK | 6.906 | 445-172661-1-ND | kr.1.33000 | Similar |
| C0603C682F5GACTU | KEMET | 945 | 399-C0603C682F5GACTUCT-ND | kr.9.70000 | Upgrade |
| C0603C682J5GACTU | KEMET | 16.468 | 399-C0603C682J5GACTUCT-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68480 | kr.34.24 |
| 100 | kr.0.60360 | kr.60.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34922 | kr.1,396.88 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

