

C1608C0G1H682J080AA | |
|---|---|
DigiKey Part Number | 445-7402-2-ND - Tape & Reel (TR) 445-7402-1-ND - Cut Tape (CT) 445-7402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H682J080AA |
Description | CAP CER 6800PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H682J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65040 | kr.32.52 |
| 100 | kr.0.57250 | kr.57.25 |
| 500 | kr.0.44178 | kr.220.89 |
| 1.000 | kr.0.40139 | kr.401.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33122 | kr.1,324.88 |
| 8.000 | kr.0.30942 | kr.2,475.36 |
| 12.000 | kr.0.29851 | kr.3,582.12 |
| 20.000 | kr.0.28642 | kr.5,728.40 |
| 28.000 | kr.0.27935 | kr.7,821.80 |
| 40.000 | kr.0.27256 | kr.10,902.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |


