Direct
Direct
Similar
Similar


C1608C0G2E391J080AA | |
|---|---|
DigiKey Part Number | 445-4130-2-ND - Tape & Reel (TR) 445-4130-1-ND - Cut Tape (CT) 445-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E391J080AA |
Description | CAP CER 390PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E391J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C391JAGACAUTO | KEMET | 12.491 | 399-11886-1-ND | kr.2.22000 | Direct |
| C0603C391JAGACTU | KEMET | 59.932 | 399-C0603C391JAGACTUCT-ND | kr.2.09000 | Direct |
| 0603J2500391JXT | Knowles Syfer | 0 | 0603J2500391JXT-ND | kr.1.14176 | Similar |
| 0603J5000391JXT | Knowles Syfer | 0 | 0603J5000391JXT-ND | kr.1.14176 | Similar |



