2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2E222J080AA

DigiKey Part Number
445-15244-2-ND - Tape & Reel (TR)
445-15244-1-ND - Cut Tape (CT)
445-15244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E222J080AA
Description
CAP CER 2200PF 250V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E222J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.66600kr.6.66
50kr.0.47160kr.23.58
100kr.0.41210kr.41.21
500kr.0.31244kr.156.22
1.000kr.0.28175kr.281.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22910kr.916.40
8.000kr.0.21255kr.1,700.40
12.000kr.0.20427kr.2,451.24
20.000kr.0.19509kr.3,901.80
28.000kr.0.18973kr.5,312.44
40.000kr.0.18457kr.7,382.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500