

C1608C0G2A181J080AA | |
|---|---|
DigiKey Part Number | 445-4122-2-ND - Tape & Reel (TR) 445-4122-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A181J080AA |
Description | CAP CER 180PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A181J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A181J080AA | TDK | 7.096 | 445-14113-1-ND | kr.0.95000 | Direct |
| C1608C0G2E181J080AA | TDK | 560 | 445-4128-1-ND | kr.0.70000 | Upgrade |
| 0603J1000181JCT | Knowles Syfer | 0 | 1608-1362-1-ND | kr.4.12000 | Direct |
| C0603C181J1GACTU | KEMET | 5.832 | 399-C0603C181J1GACTUCT-ND | kr.1.78000 | Direct |
| GRM1885C2A181JA01D | Murata Electronics | 22.156 | 490-1357-1-ND | kr.0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 50 | kr.0.20800 | kr.10.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08619 | kr.344.76 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

