


C1608C0G2E181J080AA | |
|---|---|
DigiKey Part Number | 445-4128-2-ND - Tape & Reel (TR) 445-4128-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E181J080AA |
Description | CAP CER 180PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E181J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C181JAGACTU | KEMET | 11.882 | 399-C0603C181JAGACTUCT-ND | kr.0.12000 | Direct |
| 0603J5000181JXT | Knowles Syfer | 0 | 0603J5000181JXT-ND | kr.0.13386 | Similar |
| CC0603JRNPOYBN151 | YAGEO | 14.431 | 311-3982-1-ND | kr.0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.38500 | kr.3.85 |
| 50 | kr.0.26660 | kr.13.33 |
| 100 | kr.0.23010 | kr.23.01 |
| 500 | kr.0.16936 | kr.84.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11517 | kr.460.68 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

