


C1608C0G2A101J080AA | |
|---|---|
DigiKey Part Number | 445-2306-2-ND - Tape & Reel (TR) 445-2306-1-ND - Cut Tape (CT) 445-2306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A101J080AA |
Description | CAP CER 100PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A101J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A101J080AA | TDK | 1.578 | 445-14105-1-ND | kr.0.16000 | Direct |
| C1608C0G2A101F080AA | TDK | 14.113 | 445-5378-1-ND | kr.0.31000 | Upgrade |
| C1608C0G2A101G080AA | TDK | 2.265 | 445-5380-1-ND | kr.0.24000 | Upgrade |
| 0603N101J101CT | Walsin Technology Corporation | 1.423 | 1292-1474-1-ND | kr.0.08000 | Direct |
| C0603C101J1GALTU | KEMET | 1.264 | 399-13133-1-ND | kr.0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30810 | kr.30.81 |
| 500 | kr.0.23026 | kr.115.13 |
| 1.000 | kr.0.20630 | kr.206.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16551 | kr.662.04 |
| 8.000 | kr.0.15257 | kr.1,220.56 |
| 12.000 | kr.0.14610 | kr.1,753.20 |
| 20.000 | kr.0.13893 | kr.2,778.60 |
| 28.000 | kr.0.13474 | kr.3,772.72 |
| 40.000 | kr.0.13071 | kr.5,228.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

