
C0603C101J1GALTU | |
|---|---|
DigiKey Part Number | 399-13133-2-ND - Tape & Reel (TR) 399-13133-1-ND - Cut Tape (CT) 399-13133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J1GALTU |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101F1GACTU | KEMET | 37.215 | 399-C0603C101F1GACTUCT-ND | kr.6.66000 | Upgrade |
| C0603C101G1GACTU | KEMET | 3.150 | 399-C0603C101G1GACTUCT-ND | kr.4.06000 | Upgrade |
| C0603C101J2GACTU | KEMET | 16.211 | 399-9959-1-ND | kr.2.92000 | Upgrade |
| C0603C101JAGACTU | KEMET | 4.995 | 399-14933-1-ND | kr.3.36000 | Upgrade |
| C1608C0G2A101J080AA | TDK | 6.192 | 445-2306-1-ND | kr.0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.76900 | kr.17.69 |
| 50 | kr.1.31620 | kr.65.81 |
| 100 | kr.1.17730 | kr.117.73 |
| 500 | kr.0.94250 | kr.471.25 |
| 1.000 | kr.0.86997 | kr.869.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56447 | kr.2,257.88 |
| 8.000 | kr.0.53197 | kr.4,255.76 |
| 12.000 | kr.0.51570 | kr.6,188.40 |
| 20.000 | kr.0.49766 | kr.9,953.20 |
| 28.000 | kr.0.48711 | kr.13,639.08 |
| 40.000 | kr.0.47697 | kr.19,078.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

