Direct
Direct
Upgrade


C1608C0G1HR75C080AA | |
|---|---|
DigiKey Part Number | 445-5007-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1HR75C080AA |
Description | CAP CER 0.75PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1HR75C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035AR75CAT2A | KYOCERA AVX | 7.920 | 478-06035AR75CAT2ACT-ND | kr.1.39000 | Direct |
| C0603C758C5GACTU | KEMET | 4.680 | 399-C0603C758C5GACTUCT-ND | kr.2.54000 | Direct |
| 06031AR75CAT2A | KYOCERA AVX | 0 | 06031AR75CAT2A-ND | kr.0.22614 | Upgrade |



