Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct


C1608C0G1H221K080AA | |
|---|---|
DigiKey Part Number | 445-13977-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H221K080AA |
Description | CAP CER 220PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H221K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H221F080AA | TDK | 12.703 | 445-5369-1-ND | kr.1.97000 | Upgrade |
| C1608C0G1H221G080AA | TDK | 2.255 | 445-5375-1-ND | kr.2.16000 | Upgrade |
| C1608C0G1H221J080AA | TDK | 0 | 445-1285-1-ND | kr.0.76000 | Upgrade |
| C1608C0G2A221J080AA | TDK | 24.419 | 445-2308-1-ND | kr.0.89000 | Upgrade |
| C1608C0G2A221K080AA | TDK | 1.472 | 445-14014-1-ND | kr.0.63000 | Upgrade |






