220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608NP01H221J080AA

DigiKey Part Number
445-14068-2-ND - Tape & Reel (TR)
445-14068-1-ND - Cut Tape (CT)
445-14068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP01H221J080AA
Description
CAP CER 220PF 50V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H221J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.723
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.59600kr.5.96
50kr.0.41840kr.20.92
100kr.0.36520kr.36.52
500kr.0.27490kr.137.45
1.000kr.0.24726kr.247.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19992kr.799.68
8.000kr.0.18499kr.1,479.92
12.000kr.0.17751kr.2,130.12
20.000kr.0.16923kr.3,384.60
28.000kr.0.16440kr.4,603.20
40.000kr.0.15974kr.6,389.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000