Upgrade
Direct


C1005X7S1A474K050BC | |
|---|---|
DigiKey Part Number | 445-8009-2-ND - Tape & Reel (TR) 445-8009-1-ND - Cut Tape (CT) 445-8009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A474K050BC |
Description | CAP CER 0.47UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A474K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1C474K050BC | TDK | 82.030 | 445-174768-1-ND | kr.0.18000 | Upgrade |
| LMK105B7474KV-F | Taiyo Yuden | 213.013 | 587-5912-1-ND | kr.0.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25740 | kr.12.87 |
| 100 | kr.0.22190 | kr.22.19 |
| 500 | kr.0.16268 | kr.81.34 |
| 1.000 | kr.0.14462 | kr.144.62 |
| 2.500 | kr.0.12558 | kr.313.95 |
| 5.000 | kr.0.11413 | kr.570.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10174 | kr.1,017.40 |
| 20.000 | kr.0.09424 | kr.1,884.80 |
| 30.000 | kr.0.09048 | kr.2,714.40 |
| 50.000 | kr.0.08632 | kr.4,316.00 |
| 70.000 | kr.0.08388 | kr.5,871.60 |
| 100.000 | kr.0.08154 | kr.8,154.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |



