

C1005X7S0J155M050BC | |
|---|---|
DigiKey Part Number | 445-13928-2-ND - Tape & Reel (TR) 445-13928-1-ND - Cut Tape (CT) 445-13928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0J155M050BC |
Description | CAP CER 1.5UF 6.3V X7S 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0J155M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1A155K050BC | TDK | 8.628 | 445-13933-1-ND | kr.2.03000 | Upgrade |
| C1005X7S1A155M050BC | TDK | 18.512 | 445-13934-1-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87880 | kr.43.94 |
| 100 | kr.0.77860 | kr.77.86 |
| 500 | kr.0.61042 | kr.305.21 |
| 1.000 | kr.0.55849 | kr.558.49 |
| 2.500 | kr.0.50370 | kr.1,259.25 |
| 5.000 | kr.0.47072 | kr.2,353.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43090 | kr.4,309.00 |
| 20.000 | kr.0.40920 | kr.8,184.00 |
| 30.000 | kr.0.39833 | kr.11,949.90 |
| 50.000 | kr.0.38628 | kr.19,314.00 |
| 70.000 | kr.0.37924 | kr.26,546.80 |
| 100.000 | kr.0.37246 | kr.37,246.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

