1.5 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)

C1005X7S1A155K050BC

DigiKey Part Number
445-13933-2-ND - Tape & Reel (TR)
445-13933-1-ND - Cut Tape (CT)
445-13933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S1A155K050BC
Description
CAP CER 1.5UF 10V X7S 0402
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S1A155K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.628
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.87880kr.43.94
100kr.0.77860kr.77.86
500kr.0.61042kr.305.21
1.000kr.0.55849kr.558.49
2.500kr.0.50370kr.1,259.25
5.000kr.0.47072kr.2,353.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43090kr.4,309.00
20.000kr.0.40920kr.8,184.00
30.000kr.0.39833kr.11,949.90
50.000kr.0.38628kr.19,314.00
70.000kr.0.37924kr.26,546.80
100.000kr.0.37246kr.37,246.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750