

C1005X7S0G105M050BC | |
|---|---|
DigiKey Part Number | 445-8014-2-ND - Tape & Reel (TR) 445-8014-1-ND - Cut Tape (CT) 445-8014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0G105M050BC |
Description | CAP CER 1UF 4V X7S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0G105M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S0G105K050BC | TDK | 19.566 | 445-8013-1-ND | kr.0.76000 | Upgrade |
| C1005X7S0J105K050BC | TDK | 4.465 | 445-9113-1-ND | kr.0.82000 | Upgrade |
| C1005X7S0J105M050BC | TDK | 28.239 | 445-9080-1-ND | kr.1.20000 | Upgrade |
| C1005X7S1A105K050BC | TDK | 723.602 | 445-9116-1-ND | kr.1.01000 | Upgrade |
| C1005X7S1A105M050BC | TDK | 98.178 | 445-9079-1-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25870 | kr.25.87 |
| 500 | kr.0.19160 | kr.95.80 |
| 1.000 | kr.0.17093 | kr.170.93 |
| 2.500 | kr.0.14919 | kr.372.97 |
| 5.000 | kr.0.13611 | kr.680.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12176 | kr.1,217.60 |
| 20.000 | kr.0.11317 | kr.2,263.40 |
| 30.000 | kr.0.10887 | kr.3,266.10 |
| 50.000 | kr.0.10410 | kr.5,205.00 |
| 70.000 | kr.0.10131 | kr.7,091.70 |
| 100.000 | kr.0.09863 | kr.9,863.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

