

C1005X7S1A105M050BC | |
|---|---|
DigiKey Part Number | 445-9079-2-ND - Tape & Reel (TR) 445-9079-1-ND - Cut Tape (CT) 445-9079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A105M050BC |
Description | CAP CER 1UF 10V X7S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A105M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1A105K050BC | TDK | 723.602 | 445-9116-1-ND | kr.1.01000 | Upgrade |
| GCM155C71A105KE38D | Murata Electronics | 7.390.028 | 490-13409-1-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85600 | kr.8.56 |
| 50 | kr.0.61380 | kr.30.69 |
| 100 | kr.0.53950 | kr.53.95 |
| 500 | kr.0.41488 | kr.207.44 |
| 1.000 | kr.0.37647 | kr.376.47 |
| 2.500 | kr.0.33600 | kr.840.00 |
| 5.000 | kr.0.31162 | kr.1,558.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28325 | kr.2,832.50 |
| 20.000 | kr.0.26722 | kr.5,344.40 |
| 30.000 | kr.0.25919 | kr.7,775.70 |
| 50.000 | kr.0.25029 | kr.12,514.50 |
| 70.000 | kr.0.24509 | kr.17,156.30 |
| 100.000 | kr.0.24009 | kr.24,009.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

