0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C1005X7R1E104K050BB

DigiKey Part Number
445-7348-2-ND - Tape & Reel (TR)
445-7348-1-ND - Cut Tape (CT)
445-7348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1E104K050BB
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1E104K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1H104K050BBTDK2.117.919445-5932-1-NDkr.0.08000Upgrade
C1005X7R1V104K050BBTDK2.665445-7344-1-NDkr.0.08000Upgrade
GRM155R71E104KE14DMurata Electronics698.751490-10698-1-NDkr.0.08000Direct
KGM05AR71E104KHKYOCERA AVX704.843478-KGM05AR71E104KHCT-NDkr.0.08000Direct
UMK105B7104KV-FRTaiyo Yuden3.694.858587-3498-1-NDkr.0.08000Direct
In-Stock: 1.716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22060kr.11.03
100kr.0.18960kr.18.96
500kr.0.13834kr.69.17
1.000kr.0.12249kr.122.49
2.500kr.0.10583kr.264.57
5.000kr.0.09584kr.479.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06827kr.682.70
20.000kr.0.06273kr.1,254.60
30.000kr.0.05995kr.1,798.50
50.000kr.0.05688kr.2,844.00
70.000kr.0.05509kr.3,856.30
100.000kr.0.05336kr.5,336.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750