0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
C Series 0402

C1005X7R1C224M050BC

DigiKey Part Number
445-5937-2-ND - Tape & Reel (TR)
445-5937-1-ND - Cut Tape (CT)
445-5937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1C224M050BC
Description
CAP CER 0.22UF 16V X7R 0402
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1C224M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1C224K050BCTDK583.676445-5936-1-NDkr.0.76000Upgrade
C1005X7R1E224K050BBTDK0445-174421-1-NDkr.0.89000Upgrade
C1005X7R1V224K050BCTDK61.056445-174211-1-NDkr.0.95000Upgrade
EMK105B7224KVHFTaiyo Yuden150.641587-3761-1-NDkr.0.82000Direct
CL05B224KO5NNNCSamsung Electro-Mechanics1.716.9501276-1176-1-NDkr.0.63000Upgrade
In-Stock: 71.248
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32460kr.16.23
100kr.0.28090kr.28.09
500kr.0.20884kr.104.42
1.000kr.0.18665kr.186.65
2.500kr.0.16332kr.408.30
5.000kr.0.14927kr.746.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13379kr.1,337.90
20.000kr.0.12457kr.2,491.40
30.000kr.0.11995kr.3,598.50
50.000kr.0.11484kr.5,742.00
70.000kr.0.11185kr.7,829.50
100.000kr.0.10897kr.10,897.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500