


C1005X7R1C224K050BC | |
|---|---|
DigiKey Part Number | 445-5936-2-ND - Tape & Reel (TR) 445-5936-1-ND - Cut Tape (CT) 445-5936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C224K050BC |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C224K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28780 | kr.14.39 |
| 100 | kr.0.24850 | kr.24.85 |
| 500 | kr.0.18374 | kr.91.87 |
| 1.000 | kr.0.16370 | kr.163.70 |
| 2.500 | kr.0.14270 | kr.356.75 |
| 5.000 | kr.0.13006 | kr.650.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11625 | kr.1,162.50 |
| 20.000 | kr.0.10795 | kr.2,159.00 |
| 30.000 | kr.0.10379 | kr.3,113.70 |
| 50.000 | kr.0.09919 | kr.4,959.50 |
| 70.000 | kr.0.09650 | kr.6,755.00 |
| 100.000 | kr.0.09391 | kr.9,391.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

