

C1005X7R1A154K050BB | |
|---|---|
DigiKey Part Number | 445-13915-2-ND - Tape & Reel (TR) 445-13915-1-ND - Cut Tape (CT) 445-13915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1A154K050BB |
Description | CAP CER 0.15UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1A154K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1C154K050BC | TDK | 125.354 | 445-5934-1-ND | kr.0.82000 | Upgrade |
| C1005X7R1E154K050BB | TDK | 21.559 | 445-C1005X7R1E154K050BBCT-ND | kr.0.89000 | Upgrade |
| GRM155R71C154KA12D | Murata Electronics | 0 | 490-5955-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26620 | kr.13.31 |
| 100 | kr.0.23010 | kr.23.01 |
| 500 | kr.0.16928 | kr.84.64 |
| 1.000 | kr.0.15051 | kr.150.51 |
| 2.500 | kr.0.13088 | kr.327.20 |
| 5.000 | kr.0.11907 | kr.595.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10623 | kr.1,062.30 |
| 20.000 | kr.0.09848 | kr.1,969.60 |
| 30.000 | kr.0.09460 | kr.2,838.00 |
| 50.000 | kr.0.09029 | kr.4,514.50 |
| 70.000 | kr.0.08778 | kr.6,144.60 |
| 100.000 | kr.0.08536 | kr.8,536.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

